Panasonic ERJ 300 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.13 W - ERJ6ENF3000V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP11.50

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP17.31

(exc. VAT)

PHP19.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 90PHP1.731PHP17.31-
100 - 240PHP1.616PHP16.16PHP11.50
250 - 490PHP1.501PHP15.01PHP57.50
500 +PHP1.385PHP13.85PHP173.00

*price indicative

Packaging Options:
RS Stock No.:
282-408
Mfr. Part No.:
ERJ6ENF3000V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

300Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Termination Style

Solder

Length

2mm

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Panasonic Precision Thick Film Chip Resistors are Compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them Ideal for use in high-volume manufacturing processes.

RoHS compliant

Low resistance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy