Panasonic ERJ 9090 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF9091V
- RS Stock No.:
- 282-385
- Mfr. Part No.:
- ERJ3EKF9091V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP10.18
(exc. VAT)
PHP11.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | PHP1.018 | PHP10.18 |
*price indicative
- RS Stock No.:
- 282-385
- Mfr. Part No.:
- ERJ3EKF9091V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 9090Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 9090Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 9090Ω Resistance, ±1 % Tolerance - ERJ3EKF9091V
This surface mount fixed resistor is a high precision component specifically designed for modern electronic applications. With a resistance Value of 9090Ω, it is crafted using thick film technology and is packaged in a Compact 0603 (1608M) case. The resistor operates effectively under a wide temperature range of -55°C to +155°C while maintaining a tolerance of ±1%. It meets the AEC-Q200 standard, ensuring its suitability for automotive use.
Features & Benefits
• Maintains precise resistance Value for stable performance
• Compact 0603 package Ideal for space-constrained designs
• Thick film technology enhances durability and reliability
• Designed for both commercial and automotive applications
• Operates efficiently over a wide temperature range
• Complies with AEC-Q200 for automotive reliability
• Compact 0603 package Ideal for space-constrained designs
• Thick film technology enhances durability and reliability
• Designed for both commercial and automotive applications
• Operates efficiently over a wide temperature range
• Complies with AEC-Q200 for automotive reliability
Applications
• Used in automotive electronic control units
• Ideal for signal processing in communication devices
• Utilised in power management circuits for efficiency
• Employed in precision instrumentation for accurate readings
• Ideal for signal processing in communication devices
• Utilised in power management circuits for efficiency
• Employed in precision instrumentation for accurate readings
How does the temperature range affect operation?
The wide temperature range of -55°C to +155°C ensures reliable performance in various environments, preventing resistor failure caused by thermal stress in multiple applications.
What makes this component suitable for automotive applications?
Compliance with the AEC-Q200 standard signifies robust performance and durability under automotive conditions, addressing the challenges of vibration and temperature fluctuations in vehicles.
Can it be used in high-frequency applications?
The thick film technology employed in this component is suitable for high-frequency applications, delivering consistent resistance without distortion in signal quality.
What tools are recommended for mounting this component?
Utilising a reflow soldering process with appropriate solder paste will ensure optimal adhesion of the surface mount fixed resistor to the PCB, minimising potential damage during installation.
How does the tolerance level impact circuit design?
The ±1% tolerance guarantees consistent resistance values, which is Crucial for maintaining circuit integrity and performance across various electronic systems.
Related links
- Panasonic ERJ 3EK 21 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2102V
- Panasonic ERJ 3EK 2.1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF2101V
- Panasonic ERJ 3EK 5.76 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5761V
- Panasonic ERJ 3EK 5.62 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF5621V
- Panasonic ERJ 2RK 3.9 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3901X
- Panasonic ERJ 3EK 3.4 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF3401V
- Panasonic ERJ 2RK 53.6 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF5362X
- Panasonic ERJ 3EK 750 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ3EKF7500V
