Panasonic ERJ8EN, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1134V
- RS Stock No.:
- 282-341
- Mfr. Part No.:
- ERJ8ENF1134V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP23.83
(exc. VAT)
PHP26.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 15,000 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | PHP2.383 | PHP23.83 |
| 100 - 240 | PHP2.27 | PHP22.70 |
| 250 - 490 | PHP2.156 | PHP21.56 |
| 500 - 990 | PHP1.93 | PHP19.30 |
| 1000 + | PHP1.816 | PHP18.16 |
*price indicative
- RS Stock No.:
- 282-341
- Mfr. Part No.:
- ERJ8ENF1134V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8EN | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 750μm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8EN | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 750μm | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
The Panasonic Precision Thick Film Chip Resistors are Compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them Ideal for use in high-volume manufacturing processes.
RoHS compliant
Low resistance tolerance
Related links
- Panasonic ERJ8EN 12.7 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF12R7V
- Panasonic ERJ8EN 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1801V
- Panasonic ERJ8EN 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1502V
- Panasonic ERJ8EN 150 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1500V
- Panasonic ERJ8EN 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF2431V
- Panasonic ERJ8EN 10 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1002V
- Panasonic ERJ8EN 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF2263V
- Panasonic ERJ8EN 2.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ8ENF1000V
