Panasonic ERJ 113 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF1133V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP11.30

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP23.83

(exc. VAT)

PHP26.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 90PHP2.383PHP23.83-
100 - 240PHP2.27PHP22.70PHP11.30
250 - 490PHP2.156PHP21.56PHP56.75
500 - 990PHP1.93PHP19.30PHP226.50
1000 +PHP1.816PHP18.16PHP567.00

*price indicative

Packaging Options:
RS Stock No.:
282-339
Mfr. Part No.:
ERJ8ENF1133V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

113kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

RoHS

Height

600μm

Length

3.2mm

Termination Style

Solder

COO (Country of Origin):
JP
The Panasonic Precision Thick Film Chip Resistors are Compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them Ideal for use in high-volume manufacturing processes.

RoHS compliant

Low resistance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy