Panasonic ERJ 5.6 MΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.13 W - ERJ6GEYJ565V
- RS Stock No.:
- 282-329
- Mfr. Part No.:
- ERJ6GEYJ565V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP13.50
(exc. VAT)
PHP15.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4,900 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | PHP1.35 | PHP13.50 |
*price indicative
- RS Stock No.:
- 282-329
- Mfr. Part No.:
- ERJ6GEYJ565V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 5.6MΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -400 → 150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 5.6MΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient -400 → 150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Length 2mm | ||
- COO (Country of Origin):
- CN
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.
Suitable for both reflow and flow soldering
RoHS compliant
Related links
- Panasonic ERJ 27 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.13 W - ERJ6GEYJ270V
- Panasonic ERJ 24 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.13 W - ERJ6GEYJ240V
- Panasonic ERJ 6.2 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.13 W - ERJ6GEYJ625V
- Panasonic ERJ 1.2 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.13 W - ERJ6GEYJ125V
- Panasonic ERJ 1.8 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.13 W - ERJ6GEYJ1R8V
- Panasonic ERJ 1.8 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 0.13 W - ERJ6GEYJ185V
- ROHM UCR 150 mΩ, 0402 Thick Film Surface Mount Fixed Resistor 5 % 0.13 W - UCR01MVPJLR15
- Panasonic ERJ 10 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.13 W - ERJ6GEYJ106V
