Panasonic ERJ PA2 470 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F4703X

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP42.77

(exc. VAT)

PHP47.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
10 - 90PHP4.277PHP42.77
100 - 240PHP4.102PHP41.02
250 - 490PHP3.753PHP37.53
500 - 990PHP3.491PHP34.91
1000 +PHP3.317PHP33.17

*price indicative

Packaging Options:
RS Stock No.:
278-007
Mfr. Part No.:
ERJPA2F4703X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

470kΩ

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.2W

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

ERJ PA2

Maximum Operating Temperature

155°C

Length

1mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

Height

400μm

Width

500μm

COO (Country of Origin):
JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy