Panasonic ERJ PA2 390 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F3903X

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP42.77

(exc. VAT)

PHP47.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 90PHP4.277PHP42.77-
100 - 240PHP4.102PHP41.024%
250 - 490PHP3.753PHP37.5312%
500 - 990PHP3.491PHP34.9118%
1000 +PHP3.317PHP33.1722%

*price indicative

Packaging Options:
RS Stock No.:
278-000
Mfr. Part No.:
ERJPA2F3903X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

390kΩ

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.2W

Voltage

50V

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

ERJ PA2

Maximum Operating Temperature

155°C

Height

400μm

Width

500μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

Length

1mm

COO (Country of Origin):
JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy