Panasonic ERJ PA2 33 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F3302X

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP42.77

(exc. VAT)

PHP47.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Bag*
10 - 90PHP4.277PHP42.77
100 - 240PHP4.102PHP41.02
250 - 490PHP3.753PHP37.53
500 - 990PHP3.491PHP34.91
1000 +PHP3.317PHP33.17

*price indicative

Packaging Options:
RS Stock No.:
277-992
Mfr. Part No.:
ERJPA2F3302X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

33kΩ

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.2W

Voltage

50V

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

ERJ PA2

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

Length

1mm

Height

400μm

COO (Country of Origin):
JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.

AEC-Q200 compliant

RoHS compliant

Related links