Panasonic ERJ 2RK 140 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF1403X
- RS Stock No.:
- 277-956
- Mfr. Part No.:
- ERJ2RKF1403X
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP6.93
(exc. VAT)
PHP7.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9,810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | PHP0.693 | PHP6.93 |
*price indicative
- RS Stock No.:
- 277-956
- Mfr. Part No.:
- ERJ2RKF1403X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 140kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ 2RK | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 140kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ 2RK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Solder | ||
Height 350μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Width 500μm | ||
- COO (Country of Origin):
- CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them Ideal for a wide range of electronic applications.
AEC-Q200 compliant
RoHS compliant
Low resistance tolerance
Compatible with IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic ERJ 2RK 9.76 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF9761X
- Panasonic ERJ 2RK 102 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF1020X
- Panasonic ERJ 2RK 121 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF1210X
- Panasonic ERJ 2RK 18.2 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF18R2X
- Panasonic ERJ 2RK 8.66 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF8661X
- Panasonic ERJ 2RK 750 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF7503X
- Panasonic ERJ 2RK 9.53 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF9531X
- Panasonic ERJ 2RK 21 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ2RKF2102X
