Panasonic ERJ-8CW 30 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR030V
- RS Stock No.:
- 277-818
- Mfr. Part No.:
- ERJ8CWFR030V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP84.40
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP160.43
(exc. VAT)
PHP179.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8,140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP16.043 | PHP160.43 | - |
| 100 - 240 | PHP15.199 | PHP151.99 | PHP84.40 |
| 250 - 490 | PHP14.143 | PHP141.43 | PHP475.00 |
| 500 - 990 | PHP12.982 | PHP129.82 | PHP1,530.50 |
| 1000 + | PHP12.56 | PHP125.60 | PHP3,483.00 |
*price indicative
- RS Stock No.:
- 277-818
- Mfr. Part No.:
- ERJ8CWFR030V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 30mΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 1W | |
| Temperature Coefficient | 75 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ-8CW | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Length | 3.2mm | |
| Height | 750μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 30mΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 1W | ||
Temperature Coefficient 75 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJ-8CW | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Length 3.2mm | ||
Height 750μm | ||
- COO (Country of Origin):
- JP
The Panasonic Thick Film Chip Resistors are specifically designed for current sensing applications. Their small size and lightweight construction make them Ideal for space-constrained designs. The resistors utilize an original thick film resistive element combined with a special electrode structure, allowing them to achieve both low resistance values and high precision. This makes them suitable for accurate current measurement and control in a variety of electronic circuits.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ-8CW 5 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR039V
- Panasonic ERJ-8CW 50, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR050V
- Panasonic ERJ-8CW 20 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR020V
- Panasonic ERJ-8CW 10 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR010V
- Panasonic ERJ-8CW 33 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR033V
- Panasonic ERJ8CW 30 mΩ Thick Film ±1 % Surface 1 W - ERJ8CWFR030V
- Panasonic ERJ PA2 10 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F1003X
- Panasonic ERJ PA2 390 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F3900X
