ROHM PMR100 1 mΩ, 2512 Metal Plate Resistor ±1 % Surface 5 W - PMR100HZP7FV1L00
- RS Stock No.:
- 265-479
- Mfr. Part No.:
- PMR100HZP7FV1L00
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
PHP1,115.10
(exc. VAT)
PHP1,248.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | PHP44.604 | PHP1,115.10 | - |
| 100 - 225 | PHP42.356 | PHP1,058.90 | 5% |
| 250 + | PHP39.264 | PHP981.60 | 11% |
*price indicative
- RS Stock No.:
- 265-479
- Mfr. Part No.:
- PMR100HZP7FV1L00
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 1mΩ | |
| Resistor Type | Low Ohmic, High Power | |
| Technology | Metal Plate | |
| Package/Case | 2512 | |
| Packaging | Embossed Tape | |
| Tolerance | ±1 % | |
| Power Rating | 5W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PMR100 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 500μm | |
| Standards/Approvals | ISO9001/IATF16949 | |
| Width | 3.2mm | |
| Length | 11.88mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 1mΩ | ||
Resistor Type Low Ohmic, High Power | ||
Technology Metal Plate | ||
Package/Case 2512 | ||
Packaging Embossed Tape | ||
Tolerance ±1 % | ||
Power Rating 5W | ||
Mount Type Surface | ||
Temperature Coefficient ±75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PMR100 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 175°C | ||
Height 500μm | ||
Standards/Approvals ISO9001/IATF16949 | ||
Width 3.2mm | ||
Length 11.88mm | ||
The ROHM Ultra low ohmic chip resistors for current detection are specialized in low resistance employing metal resistive element tolerant to high current and uniquely designed trimingless to attain precise resistance for accurate current detection and high-current switching.
For current detection
ISO9001 and IATF16949 certification
Corresponds to AEC Q200
Achieved an excellent temperature characteristic
Related links
- ROHM GMR 5 mΩ, 7142 Metal Plate Resistor ±1 % 10 W - GMR320HJAAFD5L00
- ROHM GMR 22 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFIR022
- ROHM GMR 33 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFMR033
- ROHM GMR 10 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFA10L0
- ROHM GMR 15 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFER015
- ROHM GMR 20 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFHR020
- ROHM GMR 47 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFQR047
- ROHM GMR 100 mΩ, 7142 Metal Plate Resistor ±1 % 10 W - GMR320HJCFAR100
