Kamaya RMC 0 Ω, 1206 Thick Film Surface Mount Resistor ±0 % 0.25 W - RMC1/8JPTP

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-778
Mfr. Part No.:
RMC1/8JPTP
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Tolerance

±0 %

Packaging

Paper Tape

Voltage

200 V

Power Rating

0.25W

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RMC

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

0.55mm

Length

3.2mm

Width

1.6 mm

Termination Style

Solder

COO (Country of Origin):
JP

Related links