Kamaya RGC 22 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC223DTH
- RS Stock No.:
- 114-910
- Mfr. Part No.:
- RGC1/16SC223DTH
- Manufacturer:
- Kamaya
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP61.60
(exc. VAT)
PHP69.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5,000 unit(s) shipping from September 15, 2026
- Plus 23,300 unit(s) shipping from September 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 900 | PHP0.616 | PHP61.60 |
| 1000 - 2400 | PHP0.598 | PHP59.80 |
| 2500 - 4900 | PHP0.58 | PHP58.00 |
| 5000 - 9900 | PHP0.562 | PHP56.20 |
| 10000 + | PHP0.546 | PHP54.60 |
*price indicative
- RS Stock No.:
- 114-910
- Mfr. Part No.:
- RGC1/16SC223DTH
- Manufacturer:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22kΩ | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | ±0.5 % | |
| Packaging | Paper Tape | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RGC | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Product Type Surface Mount Resistor | ||
Resistance 22kΩ | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance ±0.5 % | ||
Packaging Paper Tape | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RGC | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 0.45mm | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Kamaya RGC 24 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC243DTH
- Kamaya RGC 10 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC103DTH
- Kamaya RGC 1 mΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC105DTH
- Kamaya RGC 62 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC623DTH
- Kamaya RGC 510 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC514DTH
- Kamaya RGC 240 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC241DTH
- Kamaya RGC 100 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC101DTH
- Kamaya RGC 1 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC102DTH
