Wurth Elektronik, WE-KI, 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 6.8 μH 1 A Idc Q:50
- RS Stock No.:
- 883-0045
- Mfr. Part No.:
- 744762068A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-0045
- Mfr. Part No.:
- 744762068A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 1008A | |
| Length | 2.5mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 60mΩ | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS | |
| Depth | 2mm | |
| Height | 1.6mm | |
| Maximum Self Resonant Frequency | 5.5GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 50 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 1008A | ||
Length 2.5mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 60mΩ | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Standards/Approvals RoHS | ||
Depth 2mm | ||
Height 1.6mm | ||
Maximum Self Resonant Frequency 5.5GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 50 | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-KI Series Wire-Wound Inductors
Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
Related links
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 8.2 μH 1 A Idc Q:50
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH ±5 % 1 A Idc Q:50
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.039 μH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.056 μH 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.022 μH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.47 μH 420 mA Idc Q:45
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 1 μH ±5 % 120 mA Idc Q:35
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 1 A Idc Q:60
