EPCOS, SIMID, 2220 (5650M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±10% Wire-Wound 1.3A Idc Q:10

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
801-9614P
Mfr. Part No.:
B82442A1222K000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

2.2 μH

Maximum DC Current

1.3A

Package/Case

2220 (5650M)

Length

5.6mm

Depth

5mm

Height

5mm

Dimensions

5.6 x 5 x 5mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

48mΩ

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

42MHz

Minimum Quality Factor

10

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Moulded

Yes

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy