Murata, LQW15A, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 2.9 nH ±0.5nH Wire-Wound 750mA Idc Q:20

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-5074P
Mfr. Part No.:
LQW15AN2N9D00D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.9 nH

Maximum DC Current

750mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Tolerance

±0.5nH

Maximum DC Resistance

70mΩ

Series

LQW15A

Core Material

Ferrite

Maximum Self Resonant Frequency

15GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Quality Factor

20

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy