Bourns, CW100505, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 100 nH ±5% Wire-Wound 120mA Idc Q:20
- RS Stock No.:
- 768-9956P
- Mfr. Part No.:
- CW100505-R10J
- Manufacturer:
- Bourns
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
PHP54.00
(exc. VAT)
PHP60.48
(inc. VAT)
- RS Stock No.:
- 768-9956P
- Mfr. Part No.:
- CW100505-R10J
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100 nH | |
| Maximum DC Current | 120mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.55mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.55 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 2.52Ω | |
| Series | CW100505 | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 1.3GHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100 nH | ||
Maximum DC Current 120mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.55mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.55 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 2.52Ω | ||
Series CW100505 | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 1.3GHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall

