Bourns, CW100505, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 120 nH ±5% Wire-Wound 110mA Idc Q:20

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
768-9950P
Mfr. Part No.:
CW100505-R12J
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

120 nH

Maximum DC Current

110mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.55mm

Height

0.5mm

Dimensions

1 x 0.55 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

2.66Ω

Series

CW100505

Core Material

Ceramic

Maximum Self Resonant Frequency

1.1GHz

Minimum Quality Factor

20

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy