Bourns, CW100505, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 6.8 nH ±5% Wire-Wound 680mA Idc Q:20
- RS Stock No.:
- 768-9900P
- Mfr. Part No.:
- CW100505-6N8J
- Manufacturer:
- Bourns
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-9900P
- Mfr. Part No.:
- CW100505-6N8J
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6.8 nH | |
| Maximum DC Current | 680mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.55mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.55 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 83mΩ | |
| Series | CW100505 | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 4.8GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 20 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6.8 nH | ||
Maximum DC Current 680mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.55mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.55 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 83mΩ | ||
Series CW100505 | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 4.8GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 20 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
