Taiyo Yuden, NS, 12575 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 2.64A Idc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
755-7443P
Mfr. Part No.:
NS12575T101MN
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Inductance

100 μH

Maximum DC Current

2.64A

Package/Case

12575

Length

12.5mm

Depth

12.5mm

Height

7.5mm

Dimensions

12.5 x 12.5 x 7.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

110mΩ

Series

NS

Core Material

Ferrite

Maximum Self Resonant Frequency

3.9MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy