Taiyo Yuden, CKP2012, 0805 (2012M) Multilayer Surface Mount Inductor 4.7 μH ±20% Multilayer 700mA Idc
- RS Stock No.:
- 755-5226P
- Mfr. Part No.:
- CKP2012N4R7M-T
- Manufacturer:
- Taiyo Yuden
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-5226P
- Mfr. Part No.:
- CKP2012N4R7M-T
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 700mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1mm | |
| Dimensions | 2 x 1.25 x 1mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 280mΩ | |
| Series | CKP2012 | |
| Maximum Self Resonant Frequency | 1MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Inductance 4.7 μH | ||
Maximum DC Current 700mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1mm | ||
Dimensions 2 x 1.25 x 1mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 280mΩ | ||
Series CKP2012 | ||
Maximum Self Resonant Frequency 1MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
