Bourns, SRN6045, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH Semi Shielded ±30 % 2.7 A
- RS Stock No.:
- 743-5113
- Distrelec Article No.:
- 304-35-390
- Mfr. Part No.:
- SRN6045-8R2Y
- Manufacturer:
- Bourns
This image is representative of the product range
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP241.08
(exc. VAT)
PHP270.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2,700 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP24.108 | PHP241.08 | - |
| 100 - 490 | PHP23.25 | PHP232.50 | 3% |
| 500 - 990 | PHP22.396 | PHP223.96 | 7% |
| 1000 - 1990 | PHP21.626 | PHP216.26 | 10% |
| 2000 + | PHP20.774 | PHP207.74 | 13% |
*price indicative
- RS Stock No.:
- 743-5113
- Distrelec Article No.:
- 304-35-390
- Mfr. Part No.:
- SRN6045-8R2Y
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 8.2μH | |
| Maximum DC Current | 2.7A | |
| Package/Case | 6045 | |
| Length | 6mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 55mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN6045 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 4.5mm | |
| Termination Style | Solder | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 18MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 8.2μH | ||
Maximum DC Current 2.7A | ||
Package/Case 6045 | ||
Length 6mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 55mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN6045 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 4.5mm | ||
Termination Style Solder | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 18MHz | ||
Moulded Yes | ||
Minimum Quality Factor 15 | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- TW
SRN6045 Series Semi Magnetically Shielded Wire Wound Chokes
Applications
Related links
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH Semi Shielded ±30 % 2.7 A
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 μH Semi Shielded ±30 % 3.7 A
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±30 % 2.8 A
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 3.5 A
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±30 % 3.2 A
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±30 % 3 A Idc
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH Semi Shielded ±30 % 4.2 A Idc
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 1.9 A Idc
