Wurth Elektronik, WE-KI, 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1 nH 1.36 A Idc Q:13
- RS Stock No.:
- 737-3465
- Mfr. Part No.:
- 744765010A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 737-3465
- Mfr. Part No.:
- 744765010A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.36A | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 45mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Depth | 550μm | |
| Maximum Self Resonant Frequency | 6GHz | |
| Minimum Quality Factor | 13 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.36A | ||
Package/Case 0402 | ||
Length 1mm | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 45mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Core Material Ceramic | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Depth 550μm | ||
Maximum Self Resonant Frequency 6GHz | ||
Minimum Quality Factor 13 | ||
Inductor Construction Wirewound | ||
Wurth 0402 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0402 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
Related links
- RS PRO 1 nH ±0.1 nH 700 mA Idc Q:13
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH 100 mA Idc Q:26
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1 nH Film ±0.1 nH 700 mA Idc Q:13
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH ±5 % 400 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH ±5 % 480 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 100 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 2.2 nH ±0.2 nH 960 mA Idc
- Wurth Elektronik 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.019 μH ±5 % 480 mA Idc
