Inductor,SMD,3.3uH,0.11ohm,0.87A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
644-1845P
Mfr. Part No.:
VLF3012AT-3R3MR87
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

3.3 μH

Maximum DC Current

1.2A

Length

2.8mm

Depth

2.6mm

Height

1.2mm

Dimensions

2.8 x 2.6 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

130mΩ

Series

VLF3012A

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy