Inductor,SMD,2.2uH,0.088ohm,1.0A

This image is representative of the product range

Bulk discount available
View bulk pricing option

Subtotal 25 units (supplied on a continuous strip)*

PHP1,100.00

(exc. VAT)

PHP1,232.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
25 - 195PHP44.00
200 - 495PHP25.00
500 - 995PHP24.00
1000 +PHP23.00

*price indicative

Packaging Options:
RS Stock No.:
644-1823P
Mfr. Part No.:
VLF3012AT-2R2M1R0
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.2 μH

Maximum DC Current

1.3A

Length

2.8mm

Depth

2.6mm

Height

1.2mm

Dimensions

2.8 x 2.6 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

100mΩ

Series

VLF3012A

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy