TDK Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1.78A Idc
- RS Stock No.:
- 604-4955P
- Mfr. Part No.:
- SLF7045T-100M1R3-PF
- Manufacturer:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 604-4955P
- Mfr. Part No.:
- SLF7045T-100M1R3-PF
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.78A | |
| Length | 7mm | |
| Depth | 7mm | |
| Height | 4.5mm | |
| Dimensions | 7 x 7 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 36mΩ | |
| Minimum Operating Temperature | -20°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10 μH | ||
Maximum DC Current 1.78A | ||
Length 7mm | ||
Depth 7mm | ||
Height 4.5mm | ||
Dimensions 7 x 7 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 36mΩ | ||
Minimum Operating Temperature -20°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 3.4A Idc
- TDK 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Shielded 1.35A Idc
- TDK 12555 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4.8A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 2.2 μH ±20% Wire-Wound 3.3A Idc
- TDK 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 4A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.33A Idc
- RS PRO, 25 Shielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 800mA Idc
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor 470 nH ±10% Wire-Wound 35mA Idc Q:15
