TDK, SLF Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1A Idc
- RS Stock No.:
- 604-4438P
- Mfr. Part No.:
- SLF6025T-100M1R0-PF
- Manufacturer:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 604-4438P
- Mfr. Part No.:
- SLF6025T-100M1R0-PF
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10 μH | |
| Maximum DC Current | 1A | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 2.5mm | |
| Dimensions | 6 x 6 x 2.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 57.3mΩ | |
| Series | SLF | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10 μH | ||
Maximum DC Current 1A | ||
Length 6mm | ||
Depth 6mm | ||
Height 2.5mm | ||
Dimensions 6 x 6 x 2.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 57.3mΩ | ||
Series SLF | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
