TDK Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 3A Idc
- RS Stock No.:
- 604-4393P
- Mfr. Part No.:
- SLF12575T-470M2R7-PF
- Manufacturer:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 604-4393P
- Mfr. Part No.:
- SLF12575T-470M2R7-PF
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 47 μH | |
| Maximum DC Current | 3A | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 7.5mm | |
| Dimensions | 12.5 x 12.5 x 7.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 52.8mΩ | |
| Minimum Operating Temperature | -20°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 47 μH | ||
Maximum DC Current 3A | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 7.5mm | ||
Dimensions 12.5 x 12.5 x 7.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 52.8mΩ | ||
Minimum Operating Temperature -20°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
SLF12575 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
