TDK, 0603 (1608M) Multilayer Surface Mount Inductor 6.8 nH ±0.5nH Multilayer 600mA Idc Q:10

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
604-1136P
Mfr. Part No.:
MLG1608B6N8DT000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

6.8 nH

Maximum DC Current

600mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±0.5nH

Maximum DC Resistance

180mΩ

Maximum Self Resonant Frequency

5.7GHz

Inductor Construction

Multilayer

Minimum Quality Factor

10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy