- RS Stock No.:
- 532-2490
- Mfr. Part No.:
- 36501E27NJTDG
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 532-2490
- Mfr. Part No.:
- 36501E27NJTDG
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Tyco 0402 3650 Series Wire Wound Inductors
0402 format
Wire-wound construction
High Q factor
High self-resonant frequency
Wire-wound construction
High Q factor
High self-resonant frequency
Specifications
Attribute | Value |
---|---|
Inductance | 27 nH |
Maximum DC Current | 400mA |
Package/Case | 0402 (1005M) |
Length | 1.27mm |
Depth | 0.76mm |
Height | 0.61mm |
Dimensions | 1.27 x 0.76 x 0.61mm |
Tolerance | ±5% |
Maximum DC Resistance | 300mΩ |
Series | 3650 |
Maximum Self Resonant Frequency | 2.48GHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 24 |
Inductor Construction | Wire-Wound |