Panasonic, ETQP4M, 1206 Shielded Surface Mount Inductor with a Metal Composite Core, 100 μH ±20 % 2.5 A Idc
- RS Stock No.:
- 253-8450
- Mfr. Part No.:
- ETQP4M101KVC
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP16,606.00
(exc. VAT)
PHP18,598.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP33.212 | PHP16,606.00 |
*price indicative
- RS Stock No.:
- 253-8450
- Mfr. Part No.:
- ETQP4M101KVC
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 100μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.5A | |
| Package/Case | 1206 | |
| Length | 10.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 266.2mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP4M | |
| Maximum Operating Temperature | 155°C | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Termination Style | Surface Mount | |
| Depth | 4mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 100μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.5A | ||
Package/Case 1206 | ||
Length 10.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 266.2mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series ETQP4M | ||
Maximum Operating Temperature 155°C | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Termination Style Surface Mount | ||
Depth 4mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
The Panasonic power inductors for automotive application is used for high heat resistance and high reliability using metal composite core (MC). Contribute to down-sizing of ECU power circuit by small case size with higher current capability. Low loss characteristic realizes high efficiency of power circuit of ECU and contribute to simplify thermal design process. Metal composite monolithic structure realizes high reliability ECU design which is applied under severe environmental condition. It can be used as boost-converter and buck converter applications.
High heat resistance operation up to 155 ℃ including self-heating
Low profile and SMD type
High bias current with excellent inductance stability using ferrous alloy magnetic material
Temperature stability with excellent inductance stability over broad temperature range
Low audible (buzz) noise with a gapless structure achieved with metal composite core
High efficiency with low DC resistance of winding and low eddy-current loss of the core
Shielded construction
AEC-Q200 compliant and RoHS compliant
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
Related links
- Panasonic 1206 Shielded Surface Mount Inductor with a Metal Composite Core, 100 μH ±20 % 2.5 A Idc
- Panasonic 1206 Shielded Surface Mount Inductor with a Metal Composite Core, 68 μH ±20 % 2.9 A Idc
- Panasonic 1206 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.4 A Idc
- Panasonic 1206 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 31.1 A Idc
- Panasonic 33 μH ±20 % 2.5 A Idc
- Panasonic 1040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH 7.1 A Idc
- Panasonic 1040 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.9 A Idc
- Panasonic 2.2 μH ±20 % 10.2 A Idc
