Bourns, SRP7028AA, 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 5.5 A Idc Q:10

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP42,656.00

(exc. VAT)

PHP47,775.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP42.656PHP42,656.00

*price indicative

RS Stock No.:
247-6139
Mfr. Part No.:
SRP7028AA-4R7M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

4.7μH

Maximum DC Current

5.5A

Package/Case

7028

Length

7.1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

33mΩ

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Series

SRP7028AA

Core Material

Metal Alloy Powder

Depth

6.6mm

Height

2.8mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

20MHz

Minimum Quality Factor

10

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns SRP7028AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 4.7 μH inductance with 5.5 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy