TDK, B82477P4 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.35 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

PHP99.38

(exc. VAT)

PHP111.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 292 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP99.38-
10 - 49PHP87.6211%
50 +PHP75.8623%

*price indicative

Packaging Options:
RS Stock No.:
246-9835
Mfr. Part No.:
B82477P4333M000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Surface Mount Inductor

Inductance

33μH

Maximum DC Current

3.35A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

12.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

4

Maximum DC Resistance

0.05Ω

Series

B82477P4

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Depth

8.5mm

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Height

8.5mm

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN
The EPCOS SMD wire wound inductor has ferrite core and winding welded to terminals. It has Magnetically shielded.

High rated current, low DC resistance

Suitable for lead-free reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy