Wurth Elektronik, WE-MCI, 0603 Shielded Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer ±5 % 300 mA Idc
- RS Stock No.:
- 245-8780
- Distrelec Article No.:
- 304-41-193
- Mfr. Part No.:
- 7847806390
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 10 units)*
PHP25.48
(exc. VAT)
PHP28.54
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3,790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP2.548 | PHP25.48 |
| 100 - 490 | PHP2.372 | PHP23.72 |
| 500 - 990 | PHP2.285 | PHP22.85 |
| 1000 - 1990 | PHP1.934 | PHP19.34 |
| 2000 + | PHP1.89 | PHP18.90 |
*price indicative
- RS Stock No.:
- 245-8780
- Distrelec Article No.:
- 304-41-193
- Mfr. Part No.:
- 7847806390
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 39 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.6Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±5 % | |
| Series | WE-MCI | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 39 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.6Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±5 % | ||
Series WE-MCI | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- TW
The Wurth Elektroniks multilayer ceramic SMT inductor is used for infotainment, key-less entry, filter circuits, high frequency circuits and bluetooth. It has inductive tolerances of 5% i.e., 0.3 nH with double side polarity marking.
Multilayer inductor with ceramic body
Operating temperature range of -55 °C up to +125 °C
Double side polarity marking
Inductive tolerances of 5% with 0.3 nH
Related links
- Wurth Elektronik 0603 Yes Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer ±5 % 300 mA Idc Q:12
- Wurth Elektronik 0603 Yes Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer ±5 % 300 mA Idc Q:10
- Wurth Elektronik 0603 Yes Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±5 % 300 mA Idc Q:12
- Wurth Elektronik 0603 Yes Surface Mount Inductor with a Ceramic Core, 22 nH Multilayer ±5 % 300 mA Idc Q:12
- Wurth Elektronik 0603 Yes Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±5 % 300 mA Idc Q:12
- Wurth Elektronik 0603 Yes Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5 % 300 mA Idc Q:12
- Wurth Elektronik 0603 Yes Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±5 % 300 mA Idc Q:12
- Wurth Elektronik 0603 Yes Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer ±5 % 300 mA Idc Q:12
