Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 18 nH Multilayer ±2 % 300
- RS Stock No.:
- 245-8523
- Distrelec Article No.:
- 304-41-113
- Mfr. Part No.:
- 7447860218G
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 10 units)*
PHP57.82
(exc. VAT)
PHP64.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP5.782 | PHP57.82 |
| 100 - 490 | PHP5.538 | PHP55.38 |
| 500 - 990 | PHP5.376 | PHP53.76 |
| 1000 - 1990 | PHP5.213 | PHP52.13 |
| 2000 + | PHP4.724 | PHP47.24 |
*price indicative
- RS Stock No.:
- 245-8523
- Distrelec Article No.:
- 304-41-113
- Mfr. Part No.:
- 7447860218G
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 18nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.2Ω | |
| Inductance Tolerance | ±2 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MK | |
| Core Material | Ceramic | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Depth | 0.8mm | |
| Termination Style | Surface Mount | |
| Height | 0.8mm | |
| Minimum Quality Factor | 8 | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 18nH | ||
Maximum DC Current 300mA | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.2Ω | ||
Inductance Tolerance ±2 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MK | ||
Core Material Ceramic | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Depth 0.8mm | ||
Termination Style Surface Mount | ||
Height 0.8mm | ||
Minimum Quality Factor 8 | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- TW
The Wurth Elektroniks multi-layer ceramic SMT inductor for high frequency circuits, bluetooths, wireless LANs, filter circuits, oscillators, pagers, PCMCIA-cards. Reflow solder profile is recommended. It is coil integrated in a multilayer ceramic structure with polarity marked.
High self resonant frequency
Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)
Inductance very stable over temperature
Operating temperature of -55°C to +125°C
Related links
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 18 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic 18 nH Multilayer
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 18 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 18 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 330 nH Multilayer ±2 % 300
