Bourns, SDR2207, 2207 Shielded Surface Mount Inductor with a Ferrite DR Core, 100 μH Ferrite Core 10 % 2.2 A Idc Q:18

This image is representative of the product range

Subtotal (1 reel of 250 units)*

PHP11,610.00

(exc. VAT)

PHP13,002.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
250 +PHP46.44PHP11,610.00

*price indicative

RS Stock No.:
233-0783
Mfr. Part No.:
SDR2207-101KL
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

100μH

Maximum DC Current

2.2A

Package/Case

2207

Length

22mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

168mΩ

Inductance Tolerance

10 %

Series

SDR2207

Maximum Operating Temperature

125°C

Height

7mm

Standards/Approvals

RoHS

Termination Style

Copper/Silver/Tin

Core Material

Ferrite DR

Depth

7mm

Maximum Self Resonant Frequency

6.2MHz

Moulded

Yes

Inductor Construction

Ferrite Core

Minimum Quality Factor

18

COO (Country of Origin):
CN
The Bourns SDR2207 series SMD power inductor has 100 μH inductance and tolerance of ± 10 %. It has ferrite DR core and enamelled copper wire used for winding.

Operating temperature -40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy