Wurth Elektronik, WE-MK Multilayer Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer Ceramic Chip Inductor 5 %
- RS Stock No.:
- 217-7564
- Mfr. Part No.:
- 7447860010
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7564
- Mfr. Part No.:
- 7447860010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -18°C | |
| Maximum DC Resistance | 5mΩ | |
| Series | WE-MK | |
| Maximum Operating Temperature | 90°C | |
| Inductance Tolerance | 5 % | |
| Height | 800μm | |
| Depth | 800μm | |
| Standards/Approvals | RoHS, REACH | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 10GHz | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Multilayer Ceramic Chip Inductor | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Length 1.6mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -18°C | ||
Maximum DC Resistance 5mΩ | ||
Series WE-MK | ||
Maximum Operating Temperature 90°C | ||
Inductance Tolerance 5 % | ||
Height 800μm | ||
Depth 800μm | ||
Standards/Approvals RoHS, REACH | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 10GHz | ||
Minimum Quality Factor 8 | ||
Inductor Construction Multilayer Ceramic Chip Inductor | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.
Coil integrated in a multilayer ceramic structure
All inductors with polarity marking
High self resonant frequency
Inductive tolerances of 5%; ± 0.3 nH
Operating temperature: –55°C to +125°C
Inductance very stable over temperature
Recommended solder profi
Related links
- Wurth Elektronik 1 nH Multilayer Ceramic Chip Inductor 5 %
- Wurth Elektronik 270 nH Multilayer Ceramic Chip Inductor 5
- Bourns 100 nH Multilayer Ceramic Chip Inductor 5 % 300
- Abracon 47 nH Multilayer Ceramic Chip Inductor
- Wurth Elektronik 1 nH Multilayer 5 % 300 mA Idc
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±2 % 120
- Wurth Elektronik 1 nH Multilayer 5 % 470 mA Idc
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±0.05 %
