Wurth Elektronik, WE-MAPI SMT, 5020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.82 μH 20 % 8.8 A
- RS Stock No.:
- 217-7307
- Mfr. Part No.:
- 744383660082
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP80,275.00
(exc. VAT)
PHP89,908.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 26, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP80.275 | PHP80,275.00 |
*price indicative
- RS Stock No.:
- 217-7307
- Mfr. Part No.:
- 744383660082
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.82μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 8.8A | |
| Package/Case | 5020 | |
| Packaging | Tape & Reel | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 9.6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | WE-MAPI SMT | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Depth | 5.4mm | |
| Termination Style | Surface Mount | |
| Height | 2.1mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS, REACH, JEDEC JS709B | |
| Maximum Self Resonant Frequency | 53.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.82μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 8.8A | ||
Package/Case 5020 | ||
Packaging Tape & Reel | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 9.6mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series WE-MAPI SMT | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Depth 5.4mm | ||
Termination Style Surface Mount | ||
Height 2.1mm | ||
Standards/Approvals IEC 61249-2-21, RoHS, REACH, JEDEC JS709B | ||
Maximum Self Resonant Frequency 53.5MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 5020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.82 μH 20 % 8.8 A
- Wurth Elektronik 5020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH 20 % 7.8 A Idc
- Wurth Elektronik 3.3 μH ±20 %
- Wurth Elektronik 1.5 μH ±20 %
- Wurth Elektronik 2.2 μH ±20 %
- Wurth Elektronik 4.7 μH ±20 %
- Wurth Elektronik 8.2 μH ±20 %
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH 20 % 8.2 A
