TDK, SIMID, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 2.71 A Idc Q:15
- RS Stock No.:
- 212-5982
- Mfr. Part No.:
- B82442T1222K000
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP297.92
(exc. VAT)
PHP333.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,015 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP59.584 | PHP297.92 |
| 50 - 95 | PHP53.628 | PHP268.14 |
| 100 - 245 | PHP48.264 | PHP241.32 |
| 250 - 495 | PHP43.438 | PHP217.19 |
| 500 + | PHP39.096 | PHP195.48 |
*price indicative
- RS Stock No.:
- 212-5982
- Mfr. Part No.:
- B82442T1222K000
- Manufacturer:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 2.71A | |
| Package/Case | 2220 | |
| Packaging | Tape & Reel | |
| Length | 5.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 38mΩ | |
| Inductance Tolerance | ±10 % | |
| Series | SIMID | |
| Maximum Operating Temperature | 150°C | |
| Height | 5mm | |
| Core Material | Ferrite | |
| Depth | 5mm | |
| Termination Style | Solder | |
| Standards/Approvals | AEC-Q200, JEDEC J-STD 020D, RoHS | |
| Maximum Self Resonant Frequency | 46MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 2.71A | ||
Package/Case 2220 | ||
Packaging Tape & Reel | ||
Length 5.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 38mΩ | ||
Inductance Tolerance ±10 % | ||
Series SIMID | ||
Maximum Operating Temperature 150°C | ||
Height 5mm | ||
Core Material Ferrite | ||
Depth 5mm | ||
Termination Style Solder | ||
Standards/Approvals AEC-Q200, JEDEC J-STD 020D, RoHS | ||
Maximum Self Resonant Frequency 46MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- HU
Related links
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 2.71 A Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 700 mA Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±10 % 880 mA Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±10 % 540 mA Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 1.68 A Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 1.95 A Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 840 mA Idc Q:15
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 μH ±10 % 720 mA Idc Q:15
