Panasonic, ELJNC, 1008 Multilayer Surface Mount Inductor 22 nH ±10% Multilayer 240mA Idc Q:15

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-6724P
Mfr. Part No.:
ELJNC22NKF
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

22 nH

Maximum DC Current

240mA

Package/Case

1008

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Tolerance

±10%

Maximum DC Resistance

430mΩ

Series

ELJNC

Maximum Self Resonant Frequency

1.35GHz

Inductor Construction

Multilayer

Minimum Operating Temperature

-20°C

Minimum Quality Factor

15

Maximum Operating Temperature

+85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy