Eaton, HCP0805, 0805 Shielded Surface Mount Inductor with a Composite Iron Powder Core, 2.2 μH ±20 % 14 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-9730
Mfr. Part No.:
HCP0805-2R2-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

14A

Package/Case

0805

Length

7.4mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

11.2mΩ

Inductance Tolerance

±20 %

Series

HCP0805

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Height

5mm

Core Material

Composite Iron Powder

Standards/Approvals

RoHS

Depth

7.7mm

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

HCP0805 Series Magnetically Shielded Wire Wound Chokes


HCP0805 Series Magnetically shielded and low EMI SMD power inductors utilising a powder iron core material. The HCP0805 Series inductors design enables a high current carrying capacity, low core losses and a maximum total operating temperature of 125 °C. Applications for the HCP0805 Series include: Voltage Regulator Module (VRM); Multi-phase regulators; Desktop and servers; Base station equipment; Notebook regulators; Data networking and storage systems; Point-of-load modules; Battery power systems; DCR sensing

Halogen free & RoHS compliant

SMD package size - 7.6 x 7.9 x 5.0mm

Inductance range - 0.68μH to 2.2μH

Current range from 25 to 14 Amps

Frequency range up to 2MHz

Cooper Bussmann Non Standard SMT Inductors (Chokes)


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy