TE Connectivity, 3640, 0402 (1005M) Unshielded Wire-wound SMD Inductor 23 nH ±5% Wire-Wound 800mA Idc
- RS Stock No.:
- 168-0599
- Mfr. Part No.:
- 3-2176086-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 168-0599
- Mfr. Part No.:
- 3-2176086-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Tyco 0402 3640 Series Wire Wound Inductor (reels)
The TE Connectivity 3650 series of high frequency SMD inductors are designed for automatic placement.
Wire wound construction
Smooth top aids placement
High Q factor
High S.R.F.
Smooth top aids placement
High Q factor
High S.R.F.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 23 nH |
Maximum DC Current | 800mA |
Package/Case | 0402 (1005M) |
Length | 1.15mm |
Depth | 0.7mm |
Height | 0.6mm |
Dimensions | 1.15 x 0.7 x 0.6mm |
Shielded | No |
Tolerance | ±5% |
Maximum DC Resistance | 160mΩ |
Series | 3640 |
Maximum Self Resonant Frequency | 3.3GHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |