- RS Stock No.:
- 168-0306
- Mfr. Part No.:
- 36502C4R7JTDG
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 168-0306
- Mfr. Part No.:
- 36502C4R7JTDG
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Tyco 1008 3650 Series Wire Wound Inductors
1008 format
Wire-wound construction
High Q factor
High self-resonant frequency
Wire-wound construction
High Q factor
High self-resonant frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 260mA |
Package/Case | 1008 |
Length | 2.92mm |
Depth | 2.79mm |
Height | 2.1mm |
Dimensions | 2.92 x 2.79 x 2.1mm |
Shielded | No |
Tolerance | ±5% |
Maximum DC Resistance | 4Ω |
Series | 3650 |
Maximum Self Resonant Frequency | 90MHz |
Minimum Quality Factor | 20 |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |