TDK, SIMID, 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 2.2 nH ±0.3 nH 1.5 A Idc Q:14

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

PHP41,348.00

(exc. VAT)

PHP46,308.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +PHP10.337PHP41,348.00

*price indicative

RS Stock No.:
162-0298
Mfr. Part No.:
B82496C3229A000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

2.2nH

Maximum DC Current

1.5A

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Maximum DC Resistance

35mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±0.3 nH

Maximum Operating Temperature

150°C

Series

SIMID

Standards/Approvals

RoHS

Core Material

Copper Plated Ceramic

Termination Style

Surface Mount

Depth

800μm

Height

800μm

Maximum Self Resonant Frequency

10GHz

Inductor Construction

Wirewound

Minimum Quality Factor

14

Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors


Copper-plated ceramic core

High resonance frequency

High mechanical stability

Dimensions: 1.6 x 0.8 x 0.8mm

Operating Temp. -55°C → +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy