- RS Stock No.:
- 162-0070
- Mfr. Part No.:
- 36502AR68JTDG
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 162-0070
- Mfr. Part No.:
- 36502AR68JTDG
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0805 - 3650 Series
0805 format
Wire-wound construction
High Q factor
High self-resonant frequency
Wire-wound construction
High Q factor
High self-resonant frequency
Specifications
Attribute | Value |
---|---|
Inductance | 0.68 μH |
Maximum DC Current | 190mA |
Package/Case | 0805 (2012M) |
Length | 2.29mm |
Depth | 1.73mm |
Height | 1.52mm |
Dimensions | 2.29 x 1.73 x 1.52mm |
Tolerance | ±5% |
Maximum DC Resistance | 2.2Ω |
Series | 3650 |
Maximum Self Resonant Frequency | 200MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 23 |
Minimum Operating Temperature | -40°C |