- RS Stock No.:
- 161-4473
- Mfr. Part No.:
- 36501J7N5JTDG
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-4473
- Mfr. Part No.:
- 36501J7N5JTDG
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Tyco 0603 3650 Series Wire Wound Inductors
0603 format
Wire-wound construction
High Q factor
High self-resonant frequency
Wire-wound construction
High Q factor
High self-resonant frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 7.5 nH |
Maximum DC Current | 700mA |
Package/Case | 0603 (1608M) |
Length | 1.8mm |
Depth | 1.12mm |
Height | 1.02mm |
Dimensions | 1.8 x 1.12 x 1.02mm |
Tolerance | ±5% |
Maximum DC Resistance | 110mΩ |
Series | 3650 |
Maximum Self Resonant Frequency | 4.8GHz |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 27 |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |