Wurth Elektronik, WE-MXGA, 5030 Unshielded Power Inductor 0.47 μH Surface Mount Power Inductors 30% 23 A Idc
- RS Stock No.:
- 905-921
- Mfr. Part No.:
- 78438450300047
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP747.77
(exc. VAT)
PHP837.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP149.554 | PHP747.77 |
| 50 - 245 | PHP131.668 | PHP658.34 |
| 250 - 495 | PHP118.206 | PHP591.03 |
| 500 + | PHP85.566 | PHP427.83 |
*price indicative
- RS Stock No.:
- 905-921
- Mfr. Part No.:
- 78438450300047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.47μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 23A | |
| Package/Case | 5030 | |
| Length | 5.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 2.8mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-MXGA | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 30% | |
| Standards/Approvals | RoHS | |
| Termination Style | SMD | |
| Height | 3.1mm | |
| Depth | 5.4mm | |
| Maximum Self Resonant Frequency | 84MHz | |
| Inductor Construction | Surface Mount Power Inductors | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.47μH | ||
Product Type Power Inductor | ||
Maximum DC Current 23A | ||
Package/Case 5030 | ||
Length 5.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 2.8mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series WE-MXGA | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 30% | ||
Standards/Approvals RoHS | ||
Termination Style SMD | ||
Height 3.1mm | ||
Depth 5.4mm | ||
Maximum Self Resonant Frequency 84MHz | ||
Inductor Construction Surface Mount Power Inductors | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik Power inductor is designed for high-performance applications, offering exceptional electrical properties. Its Compact size ensures efficient energy management in electronic circuits.
Rated current capacity of 23 A with a temperature rise of 40K
Saturation current reaches up to 20 A for reliable performance
Low DC resistance of 2.4 mΩ ensures minimal energy loss
High self-resonant frequency of 84 MHz optimises operational efficiency
Related links
- Wurth Elektronik 5030 Unshielded Power Inductor 0.82 μH Surface Mount Power Inductors 30% 19 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 0.22 μH Surface Mount Power Inductors 30% 28.1 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 0.6 μH Surface Mount Power Inductors 30% 21.5 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 10 μH Surface Mount Power Inductors 20% 5.5 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 1.5 μH Surface Mount Power Inductors 20% 14.9 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 3.3 μH Surface Mount Power Inductors 20% 10 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 1.2 μH Surface Mount Power Inductors 20% 17.2 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 2.2 μH Surface Mount Power Inductors 20% 12.4 A Idc
