Wurth Elektronik, WE-MXGA, 5030 Unshielded Power Inductor 4.7 μH Surface Mount Power Inductors 20% 5.2 A Idc
- RS Stock No.:
- 905-919
- Mfr. Part No.:
- 7843844020047
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save PHP728.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP609.47
(exc. VAT)
PHP682.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 12, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP121.894 | PHP609.47 | - |
| 50 - 245 | PHP107.326 | PHP536.63 | PHP728.40 |
| 250 - 495 | PHP96.26 | PHP481.30 | PHP6,408.50 |
| 500 + | PHP69.89 | PHP349.45 | PHP26,002.00 |
*price indicative
- RS Stock No.:
- 905-919
- Mfr. Part No.:
- 7843844020047
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 5.2A | |
| Package/Case | 5030 | |
| Length | 5.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 46.4mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20% | |
| Series | WE-MXGA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | SMD | |
| Depth | 2.1mm | |
| Height | 4.1mm | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Surface Mount Power Inductors | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 5.2A | ||
Package/Case 5030 | ||
Length 5.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 46.4mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20% | ||
Series WE-MXGA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style SMD | ||
Depth 2.1mm | ||
Height 4.1mm | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Surface Mount Power Inductors | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 5030 Unshielded Power Inductor 10 μH Surface Mount Power Inductors 20% 5.5 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 1.5 μH Surface Mount Power Inductors 20% 14.9 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 1.2 μH Surface Mount Power Inductors 20% 17.2 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 12 μH Surface Mount Power Inductors 20% 5 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 8.2 μH Surface Mount Power Inductors 20% 6.1 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 1 μH Surface Mount Power Inductors 20% 15.8 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 4.7 μH Surface Mount Power Inductors 20% 8.2 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 5.6 μH Surface Mount Power Inductors 20% 7.1 A Idc
