Wurth Elektronik, WE-MXGA, 4020 Unshielded Power Inductor 3.3 μH Surface Mount Power Inductors 20% 6.1 A Idc
- RS Stock No.:
- 905-918P
- Mfr. Part No.:
- 7843844020033
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 250 more to save 10%
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
PHP5,366.30
(exc. VAT)
PHP6,010.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,000 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 50 - 245 | PHP107.326 | - |
| 250 - 495 | PHP96.26 | 10% |
| 500 + | PHP69.89 | 34% |
*price indicative
- RS Stock No.:
- 905-918P
- Mfr. Part No.:
- 7843844020033
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 6.1A | |
| Package/Case | 4020 | |
| Packaging | Tape & Reel | |
| Length | 4.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 30.6mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MXGA | |
| Inductance Tolerance | 20% | |
| Termination Style | SMD | |
| Standards/Approvals | RoHS | |
| Depth | 4.1mm | |
| Height | 2.1mm | |
| Maximum Self Resonant Frequency | 29MHz | |
| Inductor Construction | Surface Mount Power Inductors | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Power Inductor | ||
Maximum DC Current 6.1A | ||
Package/Case 4020 | ||
Packaging Tape & Reel | ||
Length 4.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 30.6mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-MXGA | ||
Inductance Tolerance 20% | ||
Termination Style SMD | ||
Standards/Approvals RoHS | ||
Depth 4.1mm | ||
Height 2.1mm | ||
Maximum Self Resonant Frequency 29MHz | ||
Inductor Construction Surface Mount Power Inductors | ||
- COO (Country of Origin):
- KR
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
