Wurth Elektronik, WE-MXGA, 4020 Unshielded Power Inductor 1.2 μH Surface Mount Power Inductors 20% 11 A Idc
- RS Stock No.:
- 905-895
- Mfr. Part No.:
- 7843844020012
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP609.47
(exc. VAT)
PHP682.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP121.894 | PHP609.47 |
| 50 - 245 | PHP107.326 | PHP536.63 |
| 250 - 495 | PHP96.26 | PHP481.30 |
| 500 + | PHP69.89 | PHP349.45 |
*price indicative
- RS Stock No.:
- 905-895
- Mfr. Part No.:
- 7843844020012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 1.2μH | |
| Maximum DC Current | 11A | |
| Package/Case | 4020 | |
| Packaging | Tape & Reel | |
| Length | 4.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 9.8mΩ | |
| Inductance Tolerance | 20% | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MXGA | |
| Standards/Approvals | RoHS | |
| Depth | 4.1mm | |
| Height | 2.1mm | |
| Termination Style | SMD | |
| Maximum Self Resonant Frequency | 53MHz | |
| Inductor Construction | Surface Mount Power Inductors | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 1.2μH | ||
Maximum DC Current 11A | ||
Package/Case 4020 | ||
Packaging Tape & Reel | ||
Length 4.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 9.8mΩ | ||
Inductance Tolerance 20% | ||
Maximum Operating Temperature 125°C | ||
Series WE-MXGA | ||
Standards/Approvals RoHS | ||
Depth 4.1mm | ||
Height 2.1mm | ||
Termination Style SMD | ||
Maximum Self Resonant Frequency 53MHz | ||
Inductor Construction Surface Mount Power Inductors | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik SMT Power Inductor is designed for efficient inductance in various electronic applications, ensuring optimal performance and reliability under defined specifications.
Inductance measures at 1.2 μH with a ±20% tolerance
Rated current is 11 A, with a saturation current of 8.8 A at 30%
DC resistance is 8.4 mΩ typical, ensuring minimal power loss
Operating temperatures range from -40 °C to +125 °C
Related links
- Wurth Elektronik 4020 Unshielded Power Inductor 3.3 μH Surface Mount Power Inductors 20% 6.1 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 2.2 μH Surface Mount Power Inductors 20% 7.8 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 1 μH Surface Mount Power Inductors 20% 12.1 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 1.8 μH Surface Mount Power Inductors 20% 9.5 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 1.5 μH Surface Mount Power Inductors 20% 10.3 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 0.4 μH Surface Mount Power Inductors 30% 16.9 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 0.65 μH Surface Mount Power Inductors 30% 15.2 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 0.16 μH Surface Mount Power Inductors 30% 24.2 A Idc
